The HT7610A is a commercial extended temperature 1-channel specialized IC with a supply voltage range of 5 to 12V. It is packaged in a DIP16 package with a width of 7.62mm and a length of 21.08mm. The IC operates within a temperature range of -25 to 70 degrees Celsius. It is designed for use in commercial extended temperature applications.
Holtek HT7610A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.08 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT7610A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.