Holtek HT7737S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holtek HT7737S to view detailed technical specifications.
No datasheet is available for this part.