The HT82K629A is a specialized IC with 48 terminals, operating over a commercial temperature range of 0 to 70 degrees Celsius. It is packaged in a SSOP-48 package, measuring 7.493mm in width and 15.875mm in length. The device has a single function and is designed for use with a supply voltage between 4.4 and 5.5 volts.
Holtek HT82K629A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.493 |
| Length | 15.875 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT82K629A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.