The HT82M33A is an 18-pin dual microprocessor circuit from Holtek, operating within a temperature range of -25°C to 70°C. It has a nominal supply voltage of 5V and a maximum supply current of 3mA. The device is packaged in a DIP18 format, with a terminal position of dual. It is designed for use in various applications, including microprocessor circuits.
Holtek HT82M33A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT82M33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.