The HT86072 is a quad 8-bit microcontroller with a supply voltage range of 2.4 to 5.2 volts. It has 23 I/O lines and operates at a maximum clock frequency of 8 MHz. The device is available in a 3-pin QFP package. The microcontroller has 8-bit processing and does not include PWM, ADC, or DMA channels, but does have DAC channels. It is suitable for use in a variety of applications.
Holtek HT86072 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 20 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.2 |
| Clock Frequency-Max | 8 |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holtek HT86072 to view detailed technical specifications.
No datasheet is available for this part.