Holtek HT9200A-8SOPLF technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 950uA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT9200A-8SOPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
