Holtek HT9320L technical specifications.
| Category | DTMF Transmitter |
| Process Technology | CMOS |
| Operating Frequency | 3.58MHz |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2V |
| Typical Supply Current | 0.6mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holtek HT9320L to view detailed technical specifications.
No datasheet is available for this part.