Holy Stone Enterprise C0402B106M007T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C0402B106M007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.