Holy Stone Enterprise C0402B474K010T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | C0402B(10V)NCC |
| Height | 0.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C0402B474K010T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.