Holy Stone Enterprise C0603S475K007T technical specifications.
| Capacitance | 4.7uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X6S |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holy Stone Enterprise C0603S475K007T to view detailed technical specifications.
No datasheet is available for this part.