Holy Stone Enterprise C0805B106K007T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | HCC |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C0805B106K007T to view detailed technical specifications.
No datasheet is available for this part.