This 0.33uF ceramic chip capacitor is rated for 25VDC with a 10% tolerance. It has a dielectric of X7R and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a termination style of pad. It operates over a temperature range of -55°C to 125°C.
Holy Stone Enterprise C0805X334K025T technical specifications.
| Capacitance | 0.33uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
Download the complete datasheet for Holy Stone Enterprise C0805X334K025T to view detailed technical specifications.
No datasheet is available for this part.