Holy Stone Enterprise C0805Y106Z016T technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
Download the complete datasheet for Holy Stone Enterprise C0805Y106Z016T to view detailed technical specifications.
No datasheet is available for this part.