This 22uF ceramic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with dimensions of 1.6mm width, 3.2mm length, and 1.6mm height. The capacitor is rated for a DC voltage of 10 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |