This is a ceramic capacitor with a capacitance of 0.033uF and a DC rated voltage of 2000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a 1206 package type and has a height of 1.25mm and a width of 1.6mm. It is a two-terminal component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | HVC |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |