This ceramic capacitor has a capacitance of 0.068uF and a DC rated voltage of 2000V. It is a 2-terminal component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.6mm in width and 3.2mm in length, with a height of 1.25mm. It is part of the HVC series from Holy Stone Enterprise.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | C1206(NP0,2KV) |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | HVC |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |