Cap Ceramic 22uF 10V X6S 20% Pad SMD 1206 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X6S |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.6mm |