This ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 1.6mm and a length of 3.2mm. The capacitor is rated for a DC voltage of 2000 volts and has a capacitance of 0.001 microfarads. It is a 2-terminal component with a package type of 1206.
Holy Stone Enterprise C1206X102K202T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C1206X102K202T to view detailed technical specifications.
No datasheet is available for this part.