The C1206X102K202TO ceramic capacitor from Holy Stone Enterprise features a capacitance of 0.001uF and a DC rated voltage of 2000V. It has a 1206 package type and is part of the HVC series. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. Its dimensions are 1.6mm in width and 3.2mm in length, with a height of 1.6mm.
Holy Stone Enterprise C1206X102K202TO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | HVC |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C1206X102K202TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.