The C1206X226K010T is a 22uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10V and is part of the HCC series. The capacitor is a multilayer ceramic type with a 1206 package size, measuring 1.6mm in width and 3.2mm in length, and 1.6mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | HCC |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |