Holy Stone Enterprise C1206X331K102T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | HVC |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C1206X331K102T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.