Holy Stone Enterprise C1210B106M035T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | C1210B(35V)HCC |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | C1210B(35V)HCC |
| Height | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C1210B106M035T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.