Holy Stone Enterprise C1210X106K035T technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 35VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2mm |
Download the complete datasheet for Holy Stone Enterprise C1210X106K035T to view detailed technical specifications.
No datasheet is available for this part.