Holy Stone Enterprise C1808N102K302T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | HVC |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C1808N102K302T to view detailed technical specifications.
No datasheet is available for this part.