This ceramic capacitor has a capacitance of 0.085uF and a DC rated voltage of 50VDC with a tolerance of 5%. It is constructed with a C0G dielectric and has a stacked package with a J lead termination style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 175 degrees Celsius.
Holy Stone Enterprise HSC5BJN853J050B technical specifications.
| Capacitance | 0.085uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 15.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holy Stone Enterprise HSC5BJN853J050B to view detailed technical specifications.
No datasheet is available for this part.