This multilayer ceramic capacitor has a capacitance of 0.0022uF and can withstand an AC rated voltage of 305VAC with a tolerance of 10%. It features a dielectric of X7R and is suitable for microwave applications. The capacitor is packaged in a 1812 case style with a pad termination style and is constructed as a flat ceramic chip. It is rated for operation between -55°C and 125°C.
Holy Stone Enterprise SCC1812X222K302T technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| AC Rated Voltage | 305VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | Yes |
| Height | 3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holy Stone Enterprise SCC1812X222K302T to view detailed technical specifications.
No datasheet is available for this part.