Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917,
Holy Stone Enterprise TMCME1A107MTRF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TMCM |
| Height | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise TMCME1A107MTRF to view detailed technical specifications.
No datasheet is available for this part.