
Holystone SCC2220X472K502T technical specifications.
| Package/Case | Ceramic |
| Height | 3mm |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Holystone SCC2220X472K502T to view detailed technical specifications.
No datasheet is available for this part.
