The.3029AN ferrite actuator from Honeywell features a stainless steel material with a ferrite actuator material. It has a coil resistance of 1.2kR and an inductance of 450mH. The device operates within a temperature range of -55°C to 120°C and has a maximum frequency of 15kHz. The actuator is lead-free exempt and has a weight of 70g.
Honeywell .3029AN technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 1.2kR |
| Diameter | 159mm |
| Frequency | 15kHz |
| Inductance | 450mH |
| Lead Free | Exempt |
| Length | 57mm |
| Material | Stainless Steel |
| Max Frequency | 15kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 170V |
| Package Quantity | 1 |
| Series | 30x9 |
| Termination | Connector |
| Type | Passive |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell .3029AN to view detailed technical specifications.
No datasheet is available for this part.