Honeywell .3044A technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 85R |
| Diameter | 159mm |
| Frequency | 50kHz |
| Inductance | 25mH |
| Lead Free | Exempt |
| Length | 65mm |
| Material | Stainless Steel |
| Max Frequency | 50kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Series | 304x |
| Termination | Connector |
| Type | Passive |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell .3044A to view detailed technical specifications.
No datasheet is available for this part.