Honeywell 060-F827-02 technical specifications.
| Accuracy | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -43°C |
| Operating Supply Voltage | 28V |
| Primary Type | PRESSURE |
| Ratings | IP68 |
| Weight | 2722g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 060-F827-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.