Honeywell 060-P646-02 technical specifications.
| Sensor Type | Compression and Tension Load Cell |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 45°C |
| Module/IC Classification | Module |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 060-P646-02 to view detailed technical specifications.
No datasheet is available for this part.