Honeywell 0765750000004001 technical specifications.
| Diameter | 37.3mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 0765750000004001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.