
SPDT snap-action switch featuring a simulated roller lever and screw termination. Rated for 20A at 115VAC and 28VDC, with a maximum operating temperature of 121°C and a minimum of -54°C. This general-purpose switch offers a 6.12N operating force and mounts via screw to chassis or panel. Dimensions include a 49.8mm length and 17.5mm depth.
Honeywell 101HS1 technical specifications.
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 0.02inch |
| Length | 49.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 6.12N |
| Operating Position | 0.531inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.065inch |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101HS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.