This SPDT basic and snap action switch from Honeywell features a DC rated voltage of 28V and a maximum current rating of 15A. It has a maximum operating temperature of 149°C and a minimum operating temperature of -54°C. The switch is designed for chassis mount with a screw termination and has a straight orientation. It is available in bulk packaging and has a weight of 51.03g.
Honeywell 101HS185 technical specifications.
| Depth | 17.45mm |
| Length | 49.78mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw |
| Operating Force | 8.34N |
| Orientation | Straight |
| Packaging | Bulk |
| Series | HS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 51.03g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101HS185 to view detailed technical specifications.
No datasheet is available for this part.