Honeywell 101MG3 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MG |
| Shape | Cylindrical |
| Size | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101MG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
