Honeywell 101MG7 technical specifications.
| Package/Case | Axial |
| Diameter | 6.3mm |
| Height | 6.3mm |
| Length | 6.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MG |
| Shape | Cylindrical |
| Size | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101MG7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
