
Analog integrated circuit, cylindrical shape, 6.3mm size with 6.35mm length and width. Features an axial package, operating across a temperature range of -40°C to 250°C. Packaged in bulk, with 100 units per package.
Honeywell 101MG7-BP technical specifications.
| Package/Case | Axial |
| Length | 6.35mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MG |
| Shape | Cylindrical |
| Size | 6.3mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101MG7-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
