Honeywell 101MG8-BP technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Box |
| Series | MG |
| Shape | Round |
| Size | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101MG8-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
