Honeywell 101TL1-2F technical specifications.
| Actuator Length | 28.96mm |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 101TL1-2F to view detailed technical specifications.
No datasheet is available for this part.