
This 26.67mm locking lever toggle switch features a nickel plated actuator and silver, cadmium contacts. It has a current rating of 7.5A and a maximum voltage rating of 250V DC. The switch is designed for use in environments with temperatures ranging from -65°C to 71°C. It is available in a panel mount with threads configuration and is compliant with RoHS regulations.
Honeywell 101TL2-3F technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL2-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
