
This standard round toggle switch features a nickel-plated actuator and silver-cadmium contacts. It has a current rating of 7.5A and a maximum voltage rating of 250V DC. The switch is designed for use in environments where it will be exposed to temperature fluctuations between -65°C and 71°C. It is RoHS compliant and available in bulk packaging.
Honeywell 101TL2-4 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 40.82g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL2-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
