This 26.67mm locking lever toggle switch has a current rating of 7.5A and a DC rated voltage of 30V. It is designed for panel mount and has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. The switch is RoHS compliant and has a throw configuration of SPDT. It is available in a bulk packaging and is suitable for on-off-mom applications.
Honeywell 101TL2-5N technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-Mom |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL2-5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.