
The 101TL2-6 is a standard round toggle switch with a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. It has a current rating of 7.5A and a maximum voltage rating of 250V DC. The switch is rated for use in environments that require proof and is compliant with RoHS regulations. It features a silver and cadmium contact plating and a nickel plated actuator. The switch is available in a bulk packaging configuration with one unit per package.
Honeywell 101TL2-6 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL2-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
