
SPST toggle switch with a locking lever actuator, featuring a nickel-plated actuator and silver-cadmium contacts. Rated for 10A at 277VAC and 250VDC, with a 372.85VA rating. This environment-proof, RoHS compliant switch offers straight orientation and wire lead termination, designed for panel mounting with threads. Operating temperature range is -65°C to 72°C.
Honeywell 101TL2-6F technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 7.5A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.7mm |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL2-6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
