Honeywell 101TL255-1 technical specifications.
| Actuator Length | 16.5mm |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL255-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.