
SPDT momentary toggle switch featuring a nickel-plated lever actuator with a 16.51mm length. This panel-mount switch offers gold-plated contacts, a 100mA current rating at 28VDC, and a 115VAC rating. Designed for straight orientation with solder terminals, it operates within a -65°C to 72°C temperature range and is environment-proof and RoHS compliant.
Honeywell 101TL2841-7 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Wire |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL2841-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.