Honeywell 102MG11 technical specifications.
| Diameter | 7.9mm |
| Length | 17mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MG |
| Shape | Cylindrical |
| Size | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102MG11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
