Honeywell 102MG15-BP technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Series | MG |
| Shape | Cylindrical |
| Size | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102MG15-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
