Honeywell 102ML1 technical specifications.
| Package/Case | 120 |
| Current Rating | 10A |
| Depth | 2.16inch |
| Differential Travel | 0.02inch |
| Length | 176.37mm |
| Max Current Rating | 10A |
| Mount | Chassis Mount |
| Operating Position | 2.949inch |
| Overtravel | 0.5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| RoHS Compliant | Yes |
| Series | ML |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 2.12inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102ML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
